
24000 | |
|---|---|
DigiKey Part Number | 24000KT-ND |
Manufacturer | |
Manufacturer Product Number | 24000 |
Description | CUTTER SHEARS STRT CROSS 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Chrome Finish, High Leverage, Locking Blades, Non-Slip, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish, High Leverage, Locking Blades, Non-Slip, Serrated | |
Weight | 0.28 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,50000 € | 43,50 € |
| 5 | 40,32000 € | 201,60 € |
| 10 | 39,02100 € | 390,21 € |
| 25 | 37,37160 € | 934,29 € |
| Unit Price without VAT: | 43,50000 € |
|---|---|
| Unit Price with VAT: | 51,76500 € |

