
2139NERINS | |
|---|---|
DigiKey Part Number | 1742-2139NERINS-ND |
Manufacturer | |
Manufacturer Product Number | 2139NERINS |
Description | 9" INSULATED SIDE CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight 9.50" (241.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 9.50" (241.3mm) | |
Features | Insulated to 1000V | |
Capacity | 8 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,40000 € | 48,40 € |
| Unit Price without VAT: | 48,40000 € |
|---|---|
| Unit Price with VAT: | 57,59600 € |

