


213-9ST | |
|---|---|
DigiKey Part Number | 213-9ST-ND |
Manufacturer | |
Manufacturer Product Number | 213-9ST |
Description | PLIERS COMBO FLAT NOSE 9.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.25" (235.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter |
Part Status Active | Length 9.25" (235.0mm) |
Tool Type Combination | Weight 1 lb (453.59 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 € | 45,47 € |
| Unit Price without VAT: | 45,47000 € |
|---|---|
| Unit Price with VAT: | 54,10930 € |

