
213-9NE-EINS | |
|---|---|
DigiKey Part Number | 213-9NE-EINS-ND |
Manufacturer | |
Manufacturer Product Number | 213-9NE-EINS |
Description | PLIERS COMBO FLAT NOSE 9.63" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.63" (244.5mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Active | Length 9.63" (244.5mm) |
Tool Type Combination | Weight 1.3 lbs (589.7 g) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,93000 € | 77,93 € |
| 5 | 72,22600 € | 361,13 € |
| 10 | 69,90400 € | 699,04 € |
| 25 | 66,95080 € | 1.673,77 € |
| Unit Price without VAT: | 77,93000 € |
|---|---|
| Unit Price with VAT: | 92,73670 € |


