Similar



213-8NE-EINS | |
|---|---|
DigiKey Part Number | 213-8NE-EINS-ND |
Manufacturer | |
Manufacturer Product Number | 213-8NE-EINS |
Description | PLIERS COMBO FLAT NOSE 8.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.81" (223.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Active | Length 8.81" (223.8mm) |
Tool Type Combination | Weight 1 lb (453.59 g) |
Tip Type Flat Nose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D213-9NE-INS | Klein Tools, Inc. | 2 | D213-9NE-INS-ND | 411,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,05000 € | 79,05 € |
| Unit Price without VAT: | 79,05000 € |
|---|---|
| Unit Price with VAT: | 94,06950 € |


