




2100-9 | |
|---|---|
DigiKey Part Number | 1742-1154-ND |
Manufacturer | |
Manufacturer Product Number | 2100-9 |
Description | CUTTER SHEARS TPRD CROSS 5.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Non-Slip, Notched Blades, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Non-Slip, Notched Blades, Serrated | |
Weight | 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 € | 29,19 € |
| 5 | 27,05400 € | 135,27 € |
| 10 | 26,18300 € | 261,83 € |
| 25 | 25,07600 € | 626,90 € |
| Unit Price without VAT: | 29,19000 € |
|---|---|
| Unit Price with VAT: | 34,73610 € |

