
208LR-BLU-P | |
|---|---|
DigiKey Part Number | 208LR-BLU-P-ND |
Manufacturer | |
Manufacturer Product Number | 208LR-BLU-P |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Chrome Finish, Offset Handle 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish, Offset Handle | |
Weight | 0.48 lb (217.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,17000 € | 32,17 € |
| 5 | 29,81200 € | 149,06 € |
| 10 | 28,85200 € | 288,52 € |
| 25 | 27,63240 € | 690,81 € |
| Unit Price without VAT: | 32,17000 € |
|---|---|
| Unit Price with VAT: | 38,28230 € |

