203-8-EINS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 69,40000 €
Datasheet
Combination Pliers Long Nose Partially Serrated 8.88" (225.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-8-EINS

DigiKey Part Number
203-8-EINS-ND
Manufacturer
Manufacturer Product Number
203-8-EINS
Description
PLIERS COMBO LONG NOSE 8.88"
Customer Reference
Detailed Description
Combination Pliers Long Nose Partially Serrated 8.88" (225.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
Includes Cutter, Insulated to 1000V, Soft Grips
Length
8.88" (225.5mm)
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes