
2000-48-EINS | |
|---|---|
DigiKey Part Number | 2000-48-EINS-ND |
Manufacturer | |
Manufacturer Product Number | 2000-48-EINS |
Description | CUTTER SIDE ANG 13DEG BEVEL 8.25 |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 8.25" (209.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Bevel | |
Length - Overall | 8.25" (209.6mm) | |
Features | High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips | |
Capacity | - | |
Weight | 0.7 lb (317.51 g) |

