
19352 | |
|---|---|
DigiKey Part Number | 19352-ND |
Manufacturer | |
Manufacturer Product Number | 19352 |
Description | CONDUIT REAMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reamer Conduit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Reamer | |
For Use With/Related Products | Conduit | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,70360 € |

