
1550-24 | |
---|---|
DigiKey Part Number | 1550-24-ND |
Manufacturer | |
Manufacturer Product Number | 1550-24 |
Description | KNIFE POCKET LOCKING BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | Locking Blade | |
Weight | 0.16 lb (72.57 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,98000 € | 35,98 € |
5 | 33,35200 € | 166,76 € |
10 | 32,28000 € | 322,80 € |
25 | 30,91480 € | 772,87 € |
Unit Price without VAT: | 35,98000 € |
---|---|
Unit Price with VAT: | 42,81620 € |