


1550-2 | |
|---|---|
DigiKey Part Number | 1550-2-ND |
Manufacturer | |
Manufacturer Product Number | 1550-2 |
Description | KNIFE POCKET 2 BLADES LOCKING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Pocket 2 Blades, Locking Blades 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Pocket | |
Features | 2 Blades, Locking Blades | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,28000 € | 40,28 € |
| 5 | 37,33400 € | 186,67 € |
| 10 | 36,13200 € | 361,32 € |
| 25 | 34,60520 € | 865,13 € |
| Unit Price without VAT: | 40,28000 € |
|---|---|
| Unit Price with VAT: | 47,93320 € |

