
1515-S | |
|---|---|
DigiKey Part Number | 1515-S-ND |
Manufacturer | |
Manufacturer Product Number | 1515-S |
Description | KNIFE STRIPPING CHISEL EDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Cable Stripping Soft Grip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Soft Grip | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |

