
1515-1 | |
|---|---|
DigiKey Part Number | 1515-1KT-ND |
Manufacturer | |
Manufacturer Product Number | 1515-1 |
Description | KNIFE STRIPPING CHISEL EDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Cable Stripping Soft Grip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Soft Grip | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,30000 € | 30,30 € |
| 5 | 28,08800 € | 140,44 € |
| 10 | 27,18400 € | 271,84 € |
| 25 | 26,03400 € | 650,85 € |
| Unit Price without VAT: | 30,30000 € |
|---|---|
| Unit Price with VAT: | 36,05700 € |

