
1005-INS | |
|---|---|
DigiKey Part Number | 1742-1458-ND |
Manufacturer | |
Manufacturer Product Number | 1005-INS |
Description | INSULATED CRIMPING/CUTTING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,74000 € | 75,74 € |
| 5 | 70,20000 € | 351,00 € |
| 10 | 67,94300 € | 679,43 € |
| 25 | 65,07200 € | 1.626,80 € |
| Unit Price without VAT: | 75,74000 € |
|---|---|
| Unit Price with VAT: | 90,13060 € |


