
03079 | |
|---|---|
DigiKey Part Number | 1742-03079-ND |
Manufacturer | |
Manufacturer Product Number | 03079 |
Description | LONG SLEEVE WELDING JACKET, XL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bomber Jacket Black Large |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bomber Jacket | |
Color | Black | |
Size | Large | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,62000 € | 54,62 € |
| Unit Price without VAT: | 54,62000 € |
|---|---|
| Unit Price with VAT: | 64,99780 € |

