
56132 | |
|---|---|
DigiKey Part Number | 1927-56132-ND |
Manufacturer | |
Manufacturer Product Number | 56132 |
Description | KITRONIK CRAFT & CODE FOR THE BB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Game Kit micro:bit Microsoft MakeCode Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Game Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 34,41480 € |

