
56115 | |
|---|---|
DigiKey Part Number | 1927-56115-ND |
Manufacturer | |
Manufacturer Product Number | 56115 |
Description | VIEW GRAPHICS128 OLED MICRO:BIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED Display micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | SSD1306 | |
Contents | Board(s) | |
Suggested Programming Environment | MicroPython, Microsoft MakeCode | |
Interconnect System | micro:bit | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

