
56104 | |
|---|---|
DigiKey Part Number | 1927-56104-ND |
Manufacturer | |
Manufacturer Product Number | 56104 |
Description | BBC MICRO:BIT V2 - KITRONIK STAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit micro:bit Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |



