
5605 | |
|---|---|
DigiKey Part Number | 1927-1066-ND |
Manufacturer | |
Manufacturer Product Number | 5605 |
Description | CASE NYLON CLR 3.661"L X 1.457"W |
Customer Reference | |
Detailed Description | Case Nylon Clear Split Sides 3.661" L x 1.457" W (93.00mm x 37.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | micro:bit | |
Size / Dimension | 3.661" L x 1.457" W (93.00mm x 37.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 5.32in² (34.3cm²) | |
Design | Split Sides | |
Material | Nylon | |
Color | Clear | |
Thickness | - | |
Features | Mounting Brackets | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

