
5106 | |
|---|---|
DigiKey Part Number | 1927-1059-ND |
Manufacturer | |
Manufacturer Product Number | 5106 |
Description | KITRONIK TEMPERATURE SENSOR BREA |
Customer Reference | |
Detailed Description | NCT75-D - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 0°C ~ 70°C |
Manufacturer Kitronik Ltd. | Sensitivity ±1°C |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part NCT75-D |

