
5105 | |
|---|---|
DigiKey Part Number | 1927-1058-ND |
Manufacturer | |
Manufacturer Product Number | 5105 |
Description | KITRONIK AMBIENT LIGHT SENSOR BR |
Customer Reference | |
Detailed Description | SFH 320-3/4-Z - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Light, Ambient |
Manufacturer Kitronik Ltd. | Voltage - Supply 3V ~ 5V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part SFH 320-3/4-Z |

