
5102 | |
|---|---|
DigiKey Part Number | 1927-1055-ND |
Manufacturer | |
Manufacturer Product Number | 5102 |
Description | KITRONIK DIGITAL BAROMETER BREAK |
Customer Reference | |
Detailed Description | MPL115A2 - Altimeter/Barometric Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 50 ~ 115 kPa |
Manufacturer Kitronik Ltd. | Interface I2C, Serial, SPI |
Packaging Bulk | Voltage - Supply 2.4V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Altimeter/Barometric Pressure, Temperature | Utilized IC / Part MPL115A2 |

