Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
4679

4679

DigiKey Part Number
4679KI-ND
Manufacturer
Manufacturer Product Number
4679
Description
ARCADE PUSH BUTTON 33MM, YELLOW
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
24A (DC)
Mfr
Voltage Rating - DC
12 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Not For New Designs
Actuator Marking
No Marking
Mounting Type
Panel Mount, Front
Color - Actuator/Cap
Yellow
Type
Standard
Features
Arcade Style
Circuit
Panel Cutout Dimensions
Circular - 27.30mm Dia
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,08733 €16,31 €
Unit Price without VAT:1,08733 €
Unit Price with VAT:1,29392 €