New at DigiKey
LED Lighting COBs, Engines, Modules LED Module - White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35172

DigiKey Part Number
1927-35172-ND
Manufacturer
Manufacturer Product Number
35172
Description
KITRONIK LED STRIP WITH SOLDER F
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bag
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
90mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
5V
Lumens/Watt @ Current - Test
-
Current - Max
90mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
54.00mm L x 12.00mm W
Height
11.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,72000 €2,72 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €