
35135 | |
|---|---|
DigiKey Part Number | 1927-1047-ND |
Manufacturer | |
Manufacturer Product Number | 35135 |
Description | ADDRESS LED MODULE SERIAL RGB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 12 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 44.20mm Dia |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Kitronik Ltd. | Utilized LED WS2812 |
Packaging Bag | Interface Serial (Shift Register) |
Part Status Active | Mounting Type Surface Mount |
Configuration Module | Size / Dimension 44.20mm Dia |
Number of LEDs 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,88267 € | 88,24 € |
| Unit Price without VAT: | 5,88267 € |
|---|---|
| Unit Price with VAT: | 7,00038 € |

