
35134 | |
|---|---|
DigiKey Part Number | 1927-1046-ND |
Manufacturer | |
Manufacturer Product Number | 35134 |
Description | ADDRESS LED MODULE SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 12 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 108.60mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Module | |
Number of LEDs | 12 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 108.60mm Dia |

