Joystick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3426

DigiKey Part Number
3426KI-ND
Manufacturer
Manufacturer Product Number
3426
Description
SWITCH JOYSTICK BALL TIP 3A 250V
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Digital (Mechanical Switch)
Manufacturer
Kitronik Ltd.
Current Rating (Amps)
3A (AC), 5A (DC)
Packaging
Bulk
Voltage Rating - AC
250 V
Part Status
Obsolete
Voltage Rating - DC
125 V
Type
Joystick, 2 - Axis
Mounting Type
Panel Mount
Actuator Type
Ball Tip
Termination Style
Quick Connect - 0.250" (6.3mm)
Switch Function
8-Way Directional
Features
Arcade Style
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.