Solderless Breadboard Terminal Strip (No Frame) 3.23" x 2.13" (82.0mm x 54.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2401

DigiKey Part Number
2401KI-ND
Manufacturer
Manufacturer Product Number
2401
Description
BREADBOARD TERM STRIP 3.23X2.13"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.23" x 2.13" (82.0mm x 54.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
Kitronik Ltd.
Number of Distribution Buses
2
Packaging
Bulk
Number of Tie Points (Total)
400
Part Status
Active
Number of 5-Tie Point Terminals
60
Type
Terminal Strip (No Frame)
Size / Dimension
3.23" x 2.13" (82.0mm x 54.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,36933 €50,54 €
Unit Price without VAT:3,36933 €
Unit Price with VAT:4,00950 €