
THGJFJT2T85BAT0 | |
|---|---|
DigiKey Part Number | 1853-THGJFJT2T85BAT0-ND |
Manufacturer | |
Manufacturer Product Number | THGJFJT2T85BAT0 |
Description | IC FLASH 4TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Tbit UFS 4.0 2.32 GHz 153-BGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | UFS 4.0 | |
Clock Frequency | 2.32 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.7V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,17000 € | 101,17 € |
| 10 | 89,77100 € | 897,71 € |
| Unit Price without VAT: | 101,17000 € |
|---|---|
| Unit Price with VAT: | 120,39230 € |


