
KX222-1054-SR | |
|---|---|
DigiKey Part Number | 1191-1047-ND |
Manufacturer | |
Manufacturer Product Number | KX222-1054-SR |
Description | ACCEL 8-32G I2C/SPI 12LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±8g, 16g, 32g 800Hz 12-LGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±8g, 16g, 32g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 1024 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 800Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |

