Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7941

DigiKey Part Number
4654-FCR7941-ND
Manufacturer
Manufacturer Product Number
FCR7941
Description
CROC CLIP CRC/01 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Crocodile
Jaw Opening
0.984" (25.00mm)
Voltage - Rated
600V, 1000V
Material
-
Plating
-
Material - Insulation
-
Insulation
-
Color
Red
Length
3.248" (82.50mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT II 1000V, CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,08000 €4,08 €
53,89600 €19,48 €
103,81800 €38,18 €
253,71920 €92,98 €
503,64560 €182,28 €
1003,57340 €357,34 €
3003,46187 €1.038,56 €
5003,41122 €1.705,61 €
1.0003,34363 €3.343,63 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €