New Product
SEDC600ME/7680GBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEDC600ME/7680GBK
Clone an HDD to an SSD with Acronis True Image

SEDC600ME/7680GBK

DigiKey Part Number
6318-SEDC600ME/7680GBK-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC600ME/7680GBK
Description
SSD 7.68TB 2.5" TLC SATA III
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Size
7.68TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
530MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.90mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.962,65000 €1.962,65 €
Unit Price without VAT:1.962,65000 €
Unit Price with VAT:2.335,55350 €