
SEDC600M/480G | |
|---|---|
DigiKey Part Number | 5297-SEDC600M/480G-ND |
Manufacturer | |
Manufacturer Product Number | SEDC600M/480G |
Description | SSD 480GB 2.5" NAND SATA |
Customer Reference | |
Detailed Description | FLASH - NAND 480GB SATA 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Retail Package | |
Part Status | Discontinued at DigiKey | |
Memory Size | 480GB | |
Memory Type | FLASH - NAND | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 470MB/s | |
Type | SATA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 3.26 oz (92.34 g) | |
Size / Dimension | 69.90mm x 100.00mm x 7.00mm |



