Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SEDC600M/3840G | |
|---|---|
DigiKey Part Number | 6318-SEDC600M/3840G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC600M/3840G |
Description | 3840G DC600M (MIXED-USE) 2.5" EN |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Kingston Technology | Speed - Read 560MB/s |
Series | Speed - Write 530MB/s |
Packaging Retail Package | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 3.84TB | Size / Dimension 100.00mm x 69.90mm x 7.00mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEDC600M/3840GBK | Kingston Technology | 75 | 6318-SEDC600M/3840GBK-ND | 2.610,37000 € | Parametric Equivalent |
| SEDC600ME/3840G | Kingston Technology | 0 | 6318-SEDC600ME/3840G-ND | 2.395,54150 € | Parametric Equivalent |
| SEDC600ME/3840GBK | Kingston Technology | 7 | 6318-SEDC600ME/3840GBK-ND | 2.395,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.388,08000 € | 2.388,08 € |
| Unit Price without VAT: | 2.388,08000 € |
|---|---|
| Unit Price with VAT: | 2.841,81520 € |



