
SEDC2000BM8/480G | |
|---|---|
DigiKey Part Number | 6318-SEDC2000BM8/480G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC2000BM8/480G |
Description | 480G DC2000B PCIE 4.0 M.2 2280 E |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 4 M.2 2280 |
Datasheet | Datasheet |
Category | Form Factor M.2 2280 |
Manufacturer Kingston Technology | Speed - Read 7.0GB/s |
Packaging Retail Package | Speed - Write 800MB/s |
Part Status Active | Type NVMe PCIe Gen 4 |
Memory Size 480GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 8.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,17000 € | 493,17 € |
| 10 | 459,30000 € | 4.593,00 € |
| Unit Price without VAT: | 493,17000 € |
|---|---|
| Unit Price with VAT: | 586,87230 € |

