
SDIT/8GBCP | |
|---|---|
DigiKey Part Number | 6318-SDIT/8GBCP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDIT/8GBCP |
Description | MEMORY CARD SD 8GB 10 UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,58000 € | 40,58 € |
| 10 | 37,50400 € | 375,04 € |
| 25 | 36,29280 € | 907,32 € |
| 50 | 35,38820 € | 1.769,41 € |
| 100 | 34,49630 € | 3.449,63 € |
| Unit Price without VAT: | 40,58000 € |
|---|---|
| Unit Price with VAT: | 48,29020 € |








