
SDCIT2/16GBSP | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/16GBSP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/16GBSP |
Description | 16GB MICROSDHC INDUSTRIAL C10 A1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,68000 € | 48,68 € |
| 10 | 44,96300 € | 449,63 € |
| 25 | 43,50360 € | 1.087,59 € |
| 50 | 42,41500 € | 2.120,75 € |
| 100 | 41,34310 € | 4.134,31 € |
| Unit Price without VAT: | 48,68000 € |
|---|---|
| Unit Price with VAT: | 57,92920 € |










