Toggle, Full Boot Ethylene Propylene Diene Rubber (EPDM) Black 3900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle, Full Boot Ethylene Propylene Diene Rubber (EPDM) Black 3900 Series
Bulgin and Arcoelectric Switches Available at Digi-Key

M1080-1

DigiKey Part Number
1091-1096-ND
Manufacturer
Manufacturer Product Number
M1080-1
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Ethylene Propylene Diene Rubber (EPDM) Black 3900 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
3900 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
-
Actuator Diameter
-
Color
Black
Material
Ethylene Propylene Diene Rubber (EPDM)
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,50900 €25,09 €
252,41200 €60,30 €
502,34140 €117,07 €
1002,27260 €227,26 €
2502,18460 €546,15 €
5002,12032 €1.060,16 €
1.0002,05790 €2.057,90 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €