
SDCIT2/128GBSP | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/128GBSP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/128GBSP |
Description | 128GB MICROSDXC INDUSTRIAL C10 A |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS-I, U3, V30, A1 TLC |
Datasheet | Datasheet |
Category | Memory Size 128GB |
Manufacturer Kingston Technology | Speed Class 10, UHS-I, U3, V30, A1 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,44000 € | 250,44 € |
| 10 | 230,40500 € | 2.304,05 € |
| 25 | 222,70320 € | 5.567,58 € |
| Unit Price without VAT: | 250,44000 € |
|---|---|
| Unit Price with VAT: | 298,02360 € |

