


OTM8S1S3256Q-B00 | |
|---|---|
DigiKey Part Number | 5625-OTM8S1S3256Q-B00-ND |
Manufacturer | |
Manufacturer Product Number | OTM8S1S3256Q-B00 |
Description | SSD 256GB M.2 MOD TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,54000 € | 202,54 € |
| 10 | 186,42100 € | 1.864,21 € |
| 30 | 178,98667 € | 5.369,60 € |
| Unit Price without VAT: | 202,54000 € |
|---|---|
| Unit Price with VAT: | 241,02260 € |









