
KSM64R52BD4-64MD | |
|---|---|
DigiKey Part Number | 5297-KSM64R52BD4-64MD-ND |
Manufacturer | |
Manufacturer Product Number | KSM64R52BD4-64MD |
Description | MODULE DDR5 SDRAM 64GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 64GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR5 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 6400 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,82000 € | 650,82 € |
| Unit Price without VAT: | 650,82000 € |
|---|---|
| Unit Price with VAT: | 774,47580 € |



