KSM48R40BD4TMI-64MDI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 815,68210 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 585,73000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM48R40BD4TMI-64MDI

DigiKey Part Number
5297-KSM48R40BD4TMI-64MDI-ND
Manufacturer
Manufacturer Product Number
KSM48R40BD4TMI-64MDI
Description
MODULE DDR5 SDRAM 64GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 64GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
64GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes