Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSM32SES8/16MF | |
|---|---|
DigiKey Part Number | 5297-KSM32SES8/16MF-ND |
Manufacturer | |
Manufacturer Product Number | KSM32SES8/16MF |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Kingston Technology | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4S3200716G22-BHYC | ADATA | 0 | 4670-AD4S3200716G22-BHYC-ND | 631,02000 € | Parametric Equivalent |
| D22.27261S.001 | Apacer Memory America | 0 | 1582-D22.27261S.001-ND | 1.282,14000 € | Parametric Equivalent |
| D42.27286S.001 | Apacer Memory America | 0 | 1582-D42.27286S.001-ND | 1.387,06000 € | Parametric Equivalent |
| D43.27286S.007 | Apacer Memory America | 0 | 1582-D43.27286S.007-ND | 1.387,16000 € | Parametric Equivalent |
| IMM2G64D4SOD8BG-B062 | Intelligent Memory Ltd. | 10 | 5107-IMM2G64D4SOD8BG-B062-ND | 421,80000 € | Parametric Equivalent |






