KF556S40IB-32 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 3
Unit Price: 1.141,17000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.205,82000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2.795,20000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.524,75000 €

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 1.754,80000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 205,88000 €

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: 1.334,37000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.601,86000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.622,02000 €
Datasheet
Memory Module DDR5 SDRAM 32GB 262-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF556S40IB-32

DigiKey Part Number
5297-KF556S40IB-32-ND
Manufacturer
Manufacturer Product Number
KF556S40IB-32
Description
MODULE DDR5 SDRAM 32GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes