
KF432C16BB/8 | |
|---|---|
DigiKey Part Number | 5297-KF432C16BB/8-ND |
Manufacturer | |
Manufacturer Product Number | KF432C16BB/8 |
Description | MODULE DDR4 SDRAM 8GB 288DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-DIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-DIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,18000 € | 57,18 € |
| 10 | 52,80100 € | 528,01 € |
| 30 | 50,74367 € | 1.522,31 € |
| 50 | 49,80100 € | 2.490,05 € |
| Unit Price without VAT: | 57,18000 € |
|---|---|
| Unit Price with VAT: | 68,04420 € |


