


IKVP50C/256GB | |
|---|---|
DigiKey Part Number | 6318-IKVP50C/256GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKVP50C/256GB |
Description | USB FLSH DRV 256GB NVM 3.2 GEN 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB Non-Volatile USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 230MB/s | |
Speed - Write | 150MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 77.90mm L x 21.90mm W x 12.00mm H |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 € | 322,32 € |
| 12 | 294,43167 € | 3.533,18 € |
| 28 | 285,29107 € | 7.988,15 € |
| Unit Price without VAT: | 322,32000 € |
|---|---|
| Unit Price with VAT: | 383,56080 € |

