


IKKP200C/512GB | |
|---|---|
DigiKey Part Number | 6318-IKKP200C/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKKP200C/512GB |
Description | USB FLSH DRV 512GB NVM 3.2 GEN 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB Non-Volatile USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 280MB/s | |
Speed - Write | 200MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 80.00mm L x 20.00mm W x 11.00mm H |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,79000 € | 420,79 € |
| 12 | 384,19833 € | 4.610,38 € |
| Unit Price without VAT: | 420,79000 € |
|---|---|
| Unit Price with VAT: | 500,74010 € |


