IKKP200C/256GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKKP200C/256GB
IKKP200C/256GB

IKKP200C/256GB

DigiKey Part Number
6318-IKKP200C/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKKP200C/256GB
Description
USB FLASH DRV 256GB FLASH USB3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 256GB FLASH USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
FLASH
Type
Speed - Read
280MB/s
Speed - Write
200MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
74.00mm L x 18.00mm W x 8.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 72
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1350,35000 €350,35 €
12319,98000 €3.839,76 €
Unit Price without VAT:350,35000 €
Unit Price with VAT:416,91650 €