EMMC32G-IX29-8AD01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: 71,98655 €
Datasheet
FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-FBGA (11.5x13)
EMMC32G-IX29-8AD01

EMMC32G-IX29-8AD01

DigiKey Part Number
5625-EMMC32G-IX29-8AD01-ND
Manufacturer
Manufacturer Product Number
EMMC32G-IX29-8AD01
Description
IC FLASH 256GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes